Dynavox 206158 Subwoofer 13 cm 50 W 8 Ω

MPN
206158
Brand
Dynavox
EAN-13
4250019118265
Order Code
18-8825
Country of Origin
China
View Full Product Range (3)

Discontinued


Dynavox 206158 is a compact yet robust subwoofer designed to deliver precise acoustic performance in small to medium-sized audio systems. With a 13 cm diameter, it supports a power handling capacity of 50 watts and an impedance of 8 ohms, allowing it to integrate efficiently into a variety of audio setups. This unit is ideal for use in custom speaker cabinets and sound reinforcement enclosures where space is limited but impact and clarity are required. The subwoofer is engineered to offer optimal bass response, making it suitable for home theatre systems, multimedia setups, and portable audio solutions where high-quality audio reproduction is essential.
Type Subwoofer
Impedance 8Ω
Power - Rated 50W
Colour Black
Frequency Range 50 Hz - 4 MHz
Height 60mm
Max. frequency 4MHz
Min. frequency 50Hz
Recess depth 57mm
Recess Diameter 114mm
Size 57mm
Speaker size (cm) 13cm
Weight 280g
Width 147mm

Trustpilot