DYMO 2112286 Label Printer black thermal technology portable compact design

MPN
2112286
Brand
DYMO
EAN-13
3026981122866
Order Code
18-8778
Country of Origin
Belgium
View Full Product Range (8)
Qty Was Unit Price (Inc VAT)
1+ £115.84 £98.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

DYMO 2112286 is a black thermal technology label printer that offers a portable and compact design, making it ideal for a variety of professional labelling tasks. This device is compatible with LabelWriter labels and LW labels, utilising direct thermal printing to produce crisp, high-quality text and graphics without the need for ink or toner. With the capability to work seamlessly with roll labels, the DYMO 2112286 is well-suited for applications in logistics, asset management, and office environments where precise and efficient labelling is required. Its reliability and ease of use make it an indispensable tool for engineers seeking accuracy and efficiency in labelling operations.
Type All-purpose labels
Colour White
Adhesion Permanent adhesive
Content 1700
Font Colour Black
Label Height 25mm
Label Material PE film
Label Size 25 x 25 mm
Label Width 25mm
Product Type All-purpose labels
Suitable For Direct thermal printer

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot