DYMO 2093095 Label Printer White Compact design USB connectivity

MPN
2093095
Brand
DYMO
EAN-13
3026980930950
Order Code
18-8771
Country of Origin
Belgium
View Full Product Range (8)
Qty Was Unit Price (Inc VAT)
1+ £256.33 £243.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

DYMO 2093095, a label printer known for its compact design and efficient functionality, offers seamless connectivity through a USB interface, ensuring straightforward integration with various computer systems. This device is engineered to work with LabelWriter labels, specifically roll labels, which provide a smooth printing experience for high-precision label creation. Engineers and technicians often utilise this printer in settings where organisation through labelling is crucial, such as inventory management, equipment tagging, and workspace identification. The model's compact form makes it ideal for environments where space is limited but labelling demands are high, exemplifying reliability and accuracy in professional labelling tasks.
Type All-purpose labels
Colour White
Adhesion Permanent adhesive
Content 12000
Font Colour Black
Format Rectangular
Label Height 32mm
Label Material Paper
Label Size 57 x 32 mm
Label Width 57mm
Product Type All-purpose labels
Suitable For Direct thermal printer

To use this facility please Sign In.

Sign In

Alternatives (12)

Reviews

Be the first to submit a review

Trustpilot