Duracell Plus MN1604B2 PP3 9V Alkaline Batteries - Pack of 2

MPN
MN1604B2
Brand
Duracell
EAN-13
5000394142268
Order Code
95-5400
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £4.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 13 in stockAdditional quantity lead time 4 days

Duracell Plus Power batteries provide reliable performance and long-lasting power in a broad range of everyday devices. They are ideal for powering remote controls, CD players, motorised toys, torches, toothbrushes etc.

Duralock technology preserves the battery power, guaranteeing that it stays powered for up to 10 years in storage.

1 x Pack of 2 Duracell 9V Cell Plus Power Batteries MN1604/6LR6


Type 9V PP3
Capacity 600mAh
Chemistry Alkaline
Dimensions (H x W x D) 25.5 x 48.5 x 16mm
Pack Size 2
Terminal Type Standard
Voltage 9V

Reviews

Be the first to submit a review

Trustpilot