Duracell HR03 DX2400 Recharge Ultra NiMH AAA Rechargeable Batteries 900mAh x2

MPN
DX2400B2
Brand
Duracell
EAN-13
5000394203815
Order Code
18-3201
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £6.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock11 due on 20/11/2026


Duracell batteries are ideal for high and medium power intensive applications. hohem. Among other things, the batteries are used for cameras and wireless video game controllers. The NiMH technology ensures high performance even at low temperatures. The quality of the branded batteries can also be seen in the long life and the shelf life. .
Capacity 800mAh
Chemistry Nickel-Metal Hydride (NiMH)
Pack Size 2 pc(s)
Voltage 1.2V
Battery Size AAA
Depth 10mm
Dimensions (H x W x D) 10 x 10 x 44mm
Height 44mm
Package Type Blister
Product Type Rechargeable battery
Terminal Type Protruded positive, Flat negative
Type Battery
Weight (Per Battery) 36g
Width 10mm

Reviews

Be the first to submit a review

Trustpilot