Duracell HR03 DC2400 Recharge Plus NiMH AAA Rechargeable Batteries 750mAh x4

MPN
DC2400B4
Brand
Duracell
EAN-13
5000394090231
Order Code
97-8709
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £9.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 4 days

Pack of 4 Duracell AAA Cell 750Mah Rechargeable Batteries. Guaranteed to last 3 years* in storage.

*Unused batteries are rechargeable after 3 years of storage. 


  • Pre-charged and work straight from the pack
  • Duracell rechargeable batteries offer you the quality and dependability
  • Compatible with all battery chargers - up to 1000 charges
  • Ideal for all your high drain devices
  • Stays charged longer than standard rechargeable
  • Charge 100's of times for thousands of photos
  • Great for the environment
  • Power rating: 750mAh
  • Supplied in packs of 4
Capacity 750mAh
Chemistry Nickel-Metal Hydride (NiMH)
Pack Size 4 pc(s)
Voltage 1.2V
Battery Size AAA
Dimensions (H x W x D) 44.5 x 10.5 x 10.5mm
Harmonized System (HS) code 85068080
Package dimensions (WxDxH) 86 x 11 x 122 mm
Power Rating strong750mAh/strong
Product colour Multicolour
Product Type Rechargeable battery
Products per pallet 10 pc(s)
Terminal Type Protruded positive, Flat negative
Type Battery
Weight (Per Battery) 57g

Reviews

Be the first to submit a review

Trustpilot