Duracell DRNEL14 EN-EL14 Camera Battery Replaces EN-EL14 7.4 V 950 mAh

MPN
DRNEL14
Brand
Duracell
EAN-13
5055190133347
Order Code
18-3158
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £35.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

A high-quality replacement battery for your camera or camcorder. Also perfect as a low-cost backup to make sure you won't miss that money shot just because the original battery is running low.
Capacity 8 WhmAh
Chemistry Lithium-Ion (Li-Ion)
Pack Size 1
Voltage 7.4V
Battery Size DRNEL
Depth 52mm
Dimensions (H x W x D) 37 x 52mm
Harmonized System (HS) code 85065090
Height 14mm
Package depth 119mm
Package height 17mm
Package width 84mm
Product colour Black
Purpose Camera
Quantity per pack 1 pc(s)
Terminal Type EL14
Type Battery
Weight (Per Battery) 43g
Width 37mm

Reviews

Be the first to submit a review

Trustpilot