Duracell DRC511 BP-511 Camera Battery Replaces BP-511 BP-512 7.4 V 1400 mAh

MPN
DRC511
Brand
Duracell
EAN-13
5055190103128
Order Code
18-3157
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £26.11 £26.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 15/11/2026

A high-quality replacement battery for your camera or camcorder. Also perfect as a low-cost backup to make sure you won't miss that money shot just because the original battery is running low.
Capacity 11 WhmAh
Chemistry Lithium-Ion (Li-Ion)
Pack Size 1
Voltage 7.4V
Colour Black
Compatible products EOS 5D I, 10D, 20D, 30D, 40D, 50D, 300D, D30, D60, Powershot G1, G2, G3, G5, G6
Depth 54mm
Dimensions (H x W x D) 37 x 54mm
Harmonized System (HS) code 85065090
Height 20mm
Number of battery cells 2
Package depth 119mm
Package height 23mm
Package width 84mm
Product colour Grey
Purpose Camera
Quantity per pack 1 pc(s)
Terminal Type BP-511
Type Battery
Weight (Per Battery) 86g
Width 37mm

Reviews

Be the first to submit a review

Trustpilot