Duracell DRC4L NB-4L Camera Battery Replaces NB-4L 3.7 V 700 mAh

MPN
DRC4L
Brand
Duracell
EAN-13
5055190103104
Order Code
18-3156
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £15.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

A high-quality replacement battery for your camera or camcorder. Also perfect as a low-cost backup to make sure you won't miss that money shot just because the original battery is running low.
Capacity 2 WhmAh
Chemistry Lithium-Ion (Li-Ion)
Pack Size 1
Voltage 3.7V
Depth 40mm
Dimensions (H x W x D) 35 x 40mm
Harmonized System (HS) code 85065090
Height 6mm
Package depth 119mm
Package height 9mm
Package width 84mm
Product colour Grey
Purpose Camera
Quantity per pack 1 pc(s)
Terminal Type NB-4L
Type Battery
Weight (Per Battery) 18g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot