Duracell DR9967 LP-E10 Camera Battery Replaces LP-E10 7.4 V 1020 mAh

MPN
DR9967
Brand
Duracell
EAN-13
5055190134887
Order Code
18-3154
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £24.16 £22.28
10+ £20.66
50+ £20.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 08/11/2026

A high-quality replacement battery for your camera or camcorder. Also perfect as a low-cost backup to make sure you won't miss that money shot just because the original battery is running low.
Capacity 7 WhmAh
Chemistry Lithium-Ion (Li-Ion)
Pack Size 1
Voltage 7.4V
Brand compatibility Canon
Compatible products Canon EOS 1100D, 1200D, 1300D, 2000D, Rebel T3, T5, T6, T7, Kiss X50, X70
Depth 50mm
Dimensions (H x W x D) 36 x 50mm
Harmonized System (HS) code 85065090
Height 14mm
Package depth 119mm
Package height 18mm
Package width 84mm
Product colour Black
Purpose Camera
Quantity per pack 1 pc(s)
Terminal Type E10
Type Battery
Weight (Per Battery) 46g
Width 36mm

Reviews

Be the first to submit a review

Trustpilot