Duracell DR9963 EN-EL19 Camera Battery Replaces EN-EL19 3.7 V 700 mAh

MPN
DR9963
Brand
Duracell
EAN-13
5055190134870
Order Code
18-3153
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £13.65
10+ £12.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 15/11/2026

A high-quality replacement battery for your camera or camcorder. Also perfect as a low-cost backup to make sure you won't miss that money shot just because the original battery is running low.
Capacity 2 WhmAh
Chemistry Lithium-Ion (Li-Ion)
Pack Size 1
Voltage 3.7V
Depth 39mm
Dimensions (H x W x D) 31 x 39mm
Harmonized System (HS) code 85065090
Height 6mm
Package depth 119mm
Package height 9mm
Package width 84mm
Product colour Black
Purpose Camera
Terminal Type EL19
Type Battery
Weight (Per Battery) 14g
Width 31mm

Reviews

Be the first to submit a review

Trustpilot