Duracell DR9932 EN-EL12 Camera Battery Replaces EN-EL12 3.7 V 1000 mAh

MPN
DR9932
Brand
Duracell
EAN-13
5055190114643
Order Code
18-3152
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £16.65 £15.09
10+ £14.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 18 availableBack-order availability date - 15/11/2026

A high-quality replacement battery for your camera or camcorder. Also perfect as a low-cost backup to make sure you won't miss that money shot just because the original battery is running low.
Capacity 3 WhmAh
Chemistry Lithium-Ion (Li-Ion)
Pack Size 1
Voltage 3.7V
Depth 43mm
Dimensions (H x W x D) 31 x 43mm
Harmonized System (HS) code 85065090
Height 7mm
Number of battery cells 1
Package depth 119mm
Package height 11mm
Package width 84mm
Product colour Black
Purpose Camera
Terminal Type EL12
Type Battery
Weight (Per Battery) 21g
Width 31mm

Reviews

Be the first to submit a review

Trustpilot