Duracell DL2430 Lithium Coin Cell Battery CR2430 3V - Pack of 1

MPN
DL2430
Brand
Duracell
EAN-13
5000394030398
Order Code
18-3160
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £1.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 54 in stockAdditional quantity lead time 4 days

When it comes to powering your essential devices, trust Duracell to deliver long-lasting and dependable energy. The Duracell DUR030398 Button Cell CR 2430 is designed to provide reliable power for a wide range of devices, ensuring they operate at their best. Typical applications areWatches, alarm clock, calculator, film and photographic equipment, etc.
Type CR2430
Capacity 285mAh
Chemistry Lithium
Dimensions (H x W x D) 24 x 3.0mm
Pack Size 1
Terminal Type Standard
Battery technology Lithium
Battery type Single-use battery
Battery Voltage 3 V
Depth 24.5mm
Harmonized System (HS) code 85068080
Height 3.2mm
Number of batteries included 1 pc(s)
Voltage 3V
Weight 4g
Width 24.5mm

Reviews

Be the first to submit a review

Trustpilot