Duracell D SEries Lithium Coin Cell Battery Range

Duracell Brand: Duracell

A Duracell D lithium battery for camera calculators or pagers.

  • Chemistry of battery: lithium coin cell
  • Battery Technology: Lithium (single use)
  • Capacity Range: 80.0mAh - 90.0mAh
  • Replaces: 2016, 280-202, 280-204, 280-206, BR2016, CR2016, DL2016, EA50CF, ECR2016, FA, KL2016, LF1/4V, SB-T11
  • Supplied in packs of 2
Description Image Product Buy Pricing (Ex VAT) Type Capacity Dimensions (H x W x D) Pack Size Battery form factor Battery size(s) Battery Capacity Battery technology Battery type Battery life Battery Voltage Harmonized System (HS) code Number of batteries included Depth Package depth Package Type Height Package height Weight Diameter
Duracell DL2025B4 Lithium Coin Cell Battery CR2025 3V - Pack of 4
Duracell DL2025B4 Lithium Coin Cell Battery CR2025 3V - Pack of 4
Standard range
Order code: 18-3136
MPN: DL2025B4

Out of stock12 due on 01/12/2026
1+ £3.00
Price per unit Ex VAT
CR2025 165mAh 20 x 2.5mm 4
Duracell DL2032B4 Lithium Coin Cell Battery CR2032 3V - Pack of 4
Duracell DL2032B4 Lithium Coin Cell Battery CR2032 3V - Pack of 4
Standard range
Order code: 18-3137
MPN: DL2032B4

Out of stock7 due on 01/12/2026
1+ £3.00
Price per unit Ex VAT
CR2032 220mAh 20 x 3.2mm 4 Button/coin CR2032 Lithium Single-use battery 3 V 85068080 4 pc(s) Trapped blister
Duracell DL2430 Lithium Coin Cell Battery CR2430 3V - Pack of 1
Duracell DL2430 Lithium Coin Cell Battery CR2430 3V - Pack of 1
Standard range
Order code: 18-3160
MPN: DL2430

Despatched same day - 54 in stockAdditional quantity lead time 4 days
1+ £1.40
Price per unit Ex VAT
CR2430 285mAh 24 x 3.0mm 1 Lithium Single-use battery 3 V 85068080 1 pc(s) 24.5mm 3.2mm 4g
Duracell DL2450 Lithium Coin Cell Battery CR2450 3V - Pack of 1
Duracell DL2450 Lithium Coin Cell Battery CR2450 3V - Pack of 1
Standard range
Order code: 18-3161
MPN: DL2450

Despatched same day - 42 in stockAdditional quantity lead time 4 days
1+ £1.58
Price per unit Ex VAT
CR2450 620mAh 24 x 5.0mm 1 Button/coin CR2450 Lithium Single-use battery 3 V 85068080 1 pc(s)
Duracell DL1632 Lithium Coin Cell Battery CR1632 3V - Pack of 1
Duracell DL1632 Lithium Coin Cell Battery CR1632 3V - Pack of 1
Extended range
Order code: 18-3188
MPN: DL1632

Back order - 61 availableBack-order availability date - 19/12/2026
3+ £2.04
Price per unit Ex VAT
CR1632 145mAh 16 x 3.2mm 1 Button/coin CR1632 137mAh Lithium Single-use battery 10 year(s) 3 V 1 pc(s) 16mm 3.2mm 1.6cm
Duracell DL1220 Lithium Coin Cell Battery CR1220 3V - Pack of 1
Duracell DL1220 Lithium Coin Cell Battery CR1220 3V - Pack of 1
Standard range
Order code: 18-3189
MPN: DL1220

Despatched same day - 21 in stockAdditional quantity lead time 4 days
1+ £1.59
Price per unit Ex VAT
CR1220 35mAh 12 x 2.0mm 35 Button/coin CR1220 Lithium Single-use battery 3 V 1 pc(s)
Duracell DL1616 Lithium Coin Cell Battery CR1616 3V - Pack of 1
Duracell DL1616 Lithium Coin Cell Battery CR1616 3V - Pack of 1
Standard range
Order code: 18-3190
MPN: DL1616

Despatched same day - 10 in stockAdditional quantity lead time 4 days
1+ £0.957
Price per unit Ex VAT
CR1616 45mAh 16 x 1.6mm 1 Button/coin CR1616 Lithium Single-use battery 3 V 1 pc(s)
Duracell DL1620 Lithium Coin Cell Battery CR1620 3V - Pack of 1
Duracell DL1620 Lithium Coin Cell Battery CR1620 3V - Pack of 1
Standard range
Order code: 18-3192
MPN: DL1620

Despatched same day - 9 in stockAdditional quantity lead time 4 days
1+ £0.957
Price per unit Ex VAT
CR1620 75mAh 16 x 2.0mm 1 Button/coin CR1620 Lithium Single-use battery 3 V 85068080 1 pc(s)
Duracell DL2016B2 Lithium Coin Cell Battery CR2016 3V - Pack of 2
Duracell DL2016B2 Lithium Coin Cell Battery CR2016 3V - Pack of 2
Standard range
Order code: 18-4761
MPN: DL2016B2

Despatched same day - 7 in stockAdditional quantity lead time 4 days
1+ £2.66
Price per unit Ex VAT
CR2016 75mAh 20 x 1.6mm 2 CR2016 Lithium Single-use battery 3 V 85068080 2 pc(s) 5mm Blister 119mm
Duracell DL2025B2 Lithium Coin Cell Battery CR2025 3V - Pack of 2
Duracell DL2025B2 Lithium Coin Cell Battery CR2025 3V - Pack of 2
Standard range
Order code: 18-4762
MPN: DL2025B2

Despatched same day - 12 in stockAdditional quantity lead time 4 days
1+ £2.66
Price per unit Ex VAT
CR2025 150mAh 20 x 2.5mm 2 CR2025 Lithium Single-use battery 3 V 85068080 2 pc(s) 5mm Blister 119mm
Duracell DL2032B2 Lithium Coin Cell Battery CR2032 3V - Pack of 2
Duracell DL2032B2 Lithium Coin Cell Battery CR2032 3V - Pack of 2
Standard range
Order code: 18-4763
MPN: DL2032B2

Despatched same day - 50 in stockAdditional quantity lead time 4 days
1+ £2.66
Price per unit Ex VAT
CR2032 220mAh 20 x 3.2mm 2 CR2032 Lithium Single-use battery 3 V 85068080 2 pc(s) 5mm Blister 119mm

Trustpilot