Duracell DL1220 Lithium Coin Cell Battery CR1220 3V - Pack of 1

MPN
DL1220
Brand
Duracell
EAN-13
5000394030305
Order Code
18-3189
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £1.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 21 in stockAdditional quantity lead time 4 days

Duracell is a trusted name in batteries, known for its commitment to quality and innovation. The CR 1220 button cell is no exception, offering superior performance and reliability. Whether you're at home, at work, or on the go, you can count on Duracell to keep your devices running smoothly. Typical applications are Watches, alarm clock, calculator, film and photographic equipment, etc
Type CR1220
Capacity 35mAh
Chemistry Lithium
Dimensions (H x W x D) 12 x 2.0mm
Pack Size 35
Terminal Type Standard
Battery form factor Button/coin
Battery size(s) CR1220
Battery technology Lithium
Battery type Single-use battery
Battery Voltage 3 V
Number of batteries included 1 pc(s)
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot