Duracell CEF27UK Hi-Speed Battery Charger 45min with 2 AA & 2 AAA Batteries

MPN
CEF27UK
Brand
Duracell
EAN-13
5000394037618
Order Code
97-8710
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Battery Battery charger
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £37.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 4 days

The Duracell S6374 Hi-Speed Charger is ideal when you just don’t have time to wait for batteries to charge. Whether you want to keep your kids entertained with a fully charged video game controller, or take endless snapshots of your exciting life – you need batteries you can rely on anywhere you go. 

A fast and portable solution to help keep you going instead of having to stop because of empty batteries. Its 9 safety features make sure you can keep going without any worries and after batteries are completely charged, the charger can automatically shut off to prevent overheating.

Comes with Duracell’s 10-year guarantee so you can rely on Duracell’s best, long-lasting power every day. Ready in 45 minutes; approx. 85% of full charge, when using Duracell 1300 Mah AA NiMH batteries. Approx. 75% of full charge when using Duracell 750 Mah AAA NiMH batteries.

Supplied with: 2 x AA Cell 1300Mah Rechargeable Batteries and 2 x AAA Cell 750Mah Rechargeable Batteries.


Type Battery
Battery technology Nickel-Metal Hydride (NiMH)
Number of Batteries Charged 4
Chemistry NiMH
Batteries included Yes
Compatible battery sizes AA, AAA
Compatible battery technologies Nickel-Metal Hydride (NiMH)
Depth 90mm
Height 35mm
Input frequency 50/60 Hz
Input Voltage 100-240 V
LED indicators Charging
Number of batteries included 4 pc(s)
Operating temperature (T-T) 0 - 35°C
Product colour Black
Weight 108g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot