Duracell Value Battery Charger Range

Duracell Brand: Duracell

Battery charger range with 4 free batteries from Duracell provides good charging capability at an affordable price. Charges both AA and AAA rechargeable batteries.

  • Typically charges in 6 hours
  • Lasts up to 3 times longer in digital cameras (compared to ordinary alkaline)
  • Duracell rechargeable batteries help keep your devices running longer
  • LED indicator to indicate status of charging process
  • Supplied with 2x AA and 2 x AAA batteries
Description Image Product Buy Pricing (Ex VAT) Type Battery technology Battery Sizes Charged Chemistries Charged Chemistry Nominal Voltage Batteries included Output Current Compatible battery sizes Compatible battery technologies Depth Height Input frequency Input Voltage LED indicators Number of batteries included Operating temperature (T-T) Product colour Weight Width
Duracell CEF14UK Battery Charger with 2 AA & 2 AAA Batteries
Duracell CEF14UK Battery Charger with 2 AA & 2 AAA Batteries
Standard range
Order code: 18-4751
MPN: CEF14UK

Despatched same day - 4 in stockAdditional quantity lead time 4 days
1+ £12.75
Price per unit Ex VAT
Battery charger AA, AAA NiMH 3V 0.36A
Duracell CEF27UK Hi-Speed Battery Charger 45min with 2 AA & 2 AAA Batteries
Duracell CEF27UK Hi-Speed Battery Charger 45min with 2 AA & 2 AAA Batteries
Standard range
Order code: 97-8710
MPN: CEF27UK

Despatched same day - 2 in stockAdditional quantity lead time 4 days
1+ £37.44
Price per unit Ex VAT
Battery Nickel-Metal Hydride (NiMH) NiMH Yes AA, AAA Nickel-Metal Hydride (NiMH) 90mm 35mm 50/60 Hz 100-240 V Charging 4 pc(s) 0 - 35°C Black 108g 50mm

Trustpilot