Durable 514657 Magnetic Privacy Filter 15.6" Laptop 16:9 345x194mm Anti-Glare

MPN
514657
Brand
Durable
EAN-13
4005546999241
Order Code
20-9475
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 138 in stock

Protect your display from unwanted glances: With laptop Privacy filters by Durable you can work securely on sensitive data - Ideal for while traveling and lively environments. Privacy screen filter prevents page reading at an angle of 60°. Simple attachment and removal of the filter by fixing with two neodymium magnets. Matt surface for eye-protecting work. Screen filter reduces harmful blue light. Foil protects the screen against scratches and dust, can also be used for touch-screens. With 6 bits. Document pocket for storing the filter when not in use. With 6 bits. Micro fiber cloth for cleaning the screen and the filter For 15.6" screens in 345 mm x 194 mm (W x H) / 13.6" x 7.6" (W x H) format 345 x 203 mm (W x H)
Screen Size 15.6"

Reviews

Be the first to submit a review

Trustpilot