Durable 501919 Poster Holder Transparent 335 X 445 X 0.6 mm A3 Document Holder

Order Code:

16-2282

Brand: Durable MPN: 501919 EAN-13: 4005546730431
Qty Unit Price (Inc VAT)
1+ £69.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Durable 501919 is a transparent poster holder designed to accommodate documents up to A3 size, with dimensions of 335 millimetres in width, 445 millimetres in height, and a thickness of 0.6 millimetres. Engineered for durability and clarity, the holder provides a robust and clear display solution, making it suitable for various office and educational environments where the display of project timelines, instructional materials, or schematic diagrams is required. The transparent material allows for unobstructed viewing, ensuring that the displayed content is easily legible without distortion. Such attributes make this product an essential accessory within realms like architectural firms, classrooms, and corporate spaces where precise presentation and protection of documentation are paramount.
Type Display board
Paper Size A3
Colour Transparent
Depth 0.6mm
Height 445mm
Product Type Poster holder
Width 335mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot