Durable 172503 DURALINE Floor Marking Tape Red Strong 30m x 50mm

MPN
172503
Brand
Durable
EAN-13
4005546982465
Order Code
08-9509
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £123.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

The Durable 172503 floor marking tape is a 1.2 mm thick, self-adhesive tape, prominently used for marking floors in industrial settings. This sturdy red tape, with dimensions of 30 m by 50 mm, ensures compliance with floor marking regulations and enhances visibility in halls. Ideal for industrial marking and safety warnings, it is well-suited for long-lasting applications.
Type Floor marking tape
Width 50mm
Length 30m
Colour Red
Motif Hygiene and distancing
Product type description DURALINE STRONG DIN 51130
Weight 2.584

Reviews

Be the first to submit a review

Trustpilot