Durable 172502 DURALINE Floor Marking Tape White 30m x 50mm Strong

MPN
172502
Brand
Durable
EAN-13
4005546999869
Order Code
08-9508
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £124.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Durable 172502 floor marking tape, measuring 30 m by 50 mm, is a strong and self-adhesive solution ideal for industrial floor marking. Its 1.2 mm thickness ensures durability in regulating floor traffic and enhancing safety in industrial halls. This white tape is commonly used for floor markings in compliance with safety regulations.
Type Floor marking tape
Width 50mm
Length 30m
Colour White
Motif Hygiene and distancing
Product type description DURALINE® STRONG 50/12
Rack size 483 mm (19")
Weight 0.000

Reviews

Be the first to submit a review

Trustpilot