Durable 170802 Marking Tape 5m x 30mm Magnetic Cuttable Label-ready

MPN
170802
Brand
Durable
EAN-13
4005546989785
Order Code
08-9500
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Durable Marking Tape is 5 metres long and 30 millimetres wide, featuring magnetic adhesive properties for versatile use. Manufactured as model 170802, this tape allows for easy identification and organisation on magnetic walls or surfaces. It is commonly used for labelling and marking in workshops, offices, or warehouses.
Type Marking tape
Length 500mm
Width 3mm
Thickness Not Specified
Colour White
Material Magnetised
Dim (L x W) 500 mm x 3 mm
Product type description 30

Reviews

Be the first to submit a review

Trustpilot