Durable 1102130 Edge protector Black Yellow 1000mm Bumpers Protection Barrier

MPN
1102130
Brand
Durable
EAN-13
4005546735689
Order Code
16-2158
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £24.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Durable's 1102130 edge protector, with dimensions of 1000 x 47 x 47 mm, offers reliable protection for vulnerable edges in various industrial environments. Constructed with robust materials, the edge protector features a black and yellow colour scheme that enhances visibility. This product is particularly beneficial in situations where impact resistance and safety are paramount, such as manufacturing facilities and warehouses. By securing edges effectively, the Durable 1102130 prevents damage and prolongs the lifespan of equipment and infrastructure. It is an essential component in safety and maintenance engineering applications, ensuring compliance with workplace safety standards.
Type Edge protector
Weight 0.32kg
Handle Material n/a
Head Material Polyurethane
Colour Black, Yellow
Content 1
Dimensions (L x W x H) 1000 x 47 x 47 mm
Height 47mm
Length 1000mm
Width 47mm

Reviews

Be the first to submit a review

Trustpilot