Durable 106401 DURALINE GRIP Anti-Slip Tape Black 15m x 50mm 1Piece

MPN
106401
Brand
Durable
EAN-13
4005546733852
Order Code
08-9476
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £77.25 £65.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Durable Duraline Grip 106401 anti-slip tape has reliable adhesion and black colour. With a length of 15 m and width of 50 mm, this tape is designed to prevent slipping on various surfaces. It is typically used in both residential and commercial settings to enhance safety on stairs, walkways, and other potentially slippery areas.
Type Anti-Slip Tape
Width 50mm
Length 15m
Colour Black
Dimensions (L x W) 15 m x 50 mm
Material PlasticAluminium
Misc Attribute DURALINE GRIP
Thickness 0.7mm
Weight 0.92kg

Reviews

Be the first to submit a review

Trustpilot