Durable 104406 DURALINE® BASIC Marker Band Blue 33m x 50mm Self-Adhesive

MPN
104406
Brand
Durable
EAN-13
4005546736228
Order Code
08-9472
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £17.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

Durable's floor marking tape, model 104406, is a Duraline Basic variant in blue with dimensions of 33 m by 50 mm. It is ideal for marking boundaries and pathways in various environments such as warehouses or factories. The Durable 104406 marking tape ensures clear, long-lasting demarcation on floors.
Type Floor marking tape
Width 50mm
Length 33m
Colour Blue

Reviews

Be the first to submit a review

Trustpilot