Durable 1043130 DURALINE Floor Tape Removable Black/Yellow 15m x 50mm

MPN
1043130
Brand
Durable
EAN-13
4005546727295
Order Code
08-9467
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £37.28 £31.69
10+ £30.57
50+ £30.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

This floor marking tape by Durable, model 1043130, measures 15 metres in length and 50 millimetres in width. Featuring a distinctive black and yellow design, it is removable and self-adhesive, ideal for creating temporary warning or hazard markings. Common applications include marking walkways, outlining hazardous zones, and enhancing safety in various facilities.
Type Floor marking tape
Width 50mm
Length 15m
Colour Black/Yellow
Height 15mm
Rack size 483 mm (19")
Weight 0.719

Reviews

Be the first to submit a review

Trustpilot