Durable 102102 DURALINE Floor Marking Tape 0.5mm White 30mx50mm

MPN
102102
Brand
Durable
EAN-13
4005546999760
Order Code
08-9460
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £64.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Durable manufactures the Duraline floor marking tape, which is white, 0.5 mm thick, and measures 30 m by 50 mm. It is commonly used for marking floors in various settings to enhance organisation and safety. This reliable and high-quality tape ensures clear, visible demarcation.
Type Floor marking tape
Width 50mm
Length 30m
Colour White
Motif Hygiene and distancing
Thickness 0.5mm
Weight 0.000

Reviews

Be the first to submit a review

Trustpilot