Duck Tape® 260507 Double Sided Permanent Carpet Tape 50mm x 10m

MPN
260507
Brand
DuckTape
EAN-13
0075353346860
Order Code
84-5249
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

This carpet tape from Duck Tape® has been designed for the permanent fixing of carpets and carpet tiles to most surfaces. Works on smooth or uneven surfaces including all types of carpet backing, bitumen, concrete, stone, vinyl, tile, metal, plywood and floorboards. Super strength adhesion, double sided, reinforced with fabric. Suitable for high traffic areas and prevents carpets from slipping/creasing.

Apply only to clean, dry, sound surfaces, free from oil, grease, polish and moisture. Ensure that the tape is stuck firmly to the floor before removing the liner paper.


  • Not suitable for sticking rugs to carpet
  • Do not use for stair carpets
  • Width: 50mm
  • Length: 10m
  • Manufacturer's part 260507

Note: For indoor use only.

Type Carpet Tape
Width 50mm
Length 10m

Reviews

Be the first to submit a review

Trustpilot