3M 7100279571 Dual Lock SJ3551CF Hook & Loop Tape 1m x 19mm Black Sold per metre

MPN
7100279571
Brand
3M
GTIN-14
04064035047443
Order Code
87-8696
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.35
10+ £8.76
50+ £8.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 28 availableBack-order availability date - 21/12/2026

The 3M™ Dual Lock™ flexible pressure closure SJ3551CF hook and loop tape is a convenient alternative to conventional fixing methods such as screws, nuts or bolts. It is designed to provide a durable pressure closure solution that combines with a variety of substrates, including metals, glass and plastics such as acrylic, polycarbonate and ABS.
Type Hook & Loop Tape
Width 19mm
Length 1m
Colour Black
Adhesive Type Acrylic
Base Unit (B) - Metric Cubic Dimension 6147.647 CCM
Base Unit (B) - Metric Gross Weight 1.937kg
Base Unit (B) - Metric Height Dimension 23.0mm
Base Unit (B) - Metric Length Dimension 517.0mm
Base Unit (B) - Metric Width Dimension 517.0mm
Closure Life 1000.0
Consumer (2) - Item Quantity 1.0
Consumer (2) - Unit ROL
Dimensions (L x W) 1 m x 19 mm
Double-sided Yes
Easy to use Yes
Hook-and-loop feature stick-on
Hook-and-loop technology Mushroom hooks
Local Catalog ID 3551CF19
Material Number 7100279571
Misc Attribute Dual Lock SJ3551CF
Overall Length (Imperial) 50.306 yd
Overall Length (Metric) 46.0m
Overall Width (Imperial) 0.75 in
Overall Width (Imperial).10 0.75 in
Overall Width (Imperial).11 0.75 in
Overall Width (Imperial).12 0.75 in
Overall Width (Imperial).13 0.75 in
Overall Width (Imperial).14 0.75 in
Overall Width (Imperial).15 0.75 in
Overall Width (Metric) 19.0mm
Overall Width (Metric).10 19.0mm
Overall Width (Metric).11 19.0mm
Overall Width (Metric).12 19.0mm
Overall Width (Metric).13 19.0mm
Overall Width (Metric).14 19.0mm
Overall Width (Metric).15 19.0mm
Overall Width (Metric).16 19.0mm
Overall Width (Metric).17 19.0mm
Overall Width (Metric).18 19.0mm
Overall Width (Metric).19 19.0mm
Overall Width (Metric).20 19.0mm
Overall Width (Metric).21 19.0mm
Overall Width (Metric).22 19.0mm
Overall Width (Metric).23 19.0mm
Overall Width (Metric).24 19.0mm
Overall Width (Metric).25 19.0mm
Overall Width (Metric).26 19.0mm
Overall Width (Metric).27 19.0mm
Product Color Black
Product colour Black
Product Form Roll
Product Type Fastener
Product Type.10 Fastener
Product Type.11 Fastener
Product Type.12 Fastener
Product Type.13 Fastener
Product Type.14 Fastener
Product Type.15 Fastener
Product Type.16 Fastener
Quantity per pack 1 pc(s)
Sales Unit (S) - Unit ROL
Self-adhesive Yes
Stem Density 400.0
Tape length 46m
Temperature resistance 104°C
Thickness 5.7mm

Reviews

Be the first to submit a review

Trustpilot