3M 7100297488 Dual Lock SJ355D CF Hook & Loop Tape 5000 mm x 25 mm Black 1 Pair

MPN
7100297488
Brand
3M
GTIN-14
04064035089672
Order Code
87-8699
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £139.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

The 3M™ Dual Lock™ flexible pressure closure SJ3550CF hook and loop tape is a convenient alternative to conventional fixing methods such as screws, nuts or bolts. It is designed to provide a durable pressure closure solution that combines with a variety of substrates, including metals, glass and plastics such as acrylic, polycarbonate and ABS.
Type Hook & Loop Tape
Width 25mm
Length 5m
Colour Black
Adhesive Type Acrylic
Base Unit (B) - Metric Cubic Dimension 3427.6 CCM
Base Unit (B) - Metric Gross Weight 0.37kg
Base Unit (B) - Metric Height Dimension 82.0mm
Base Unit (B) - Metric Length Dimension 220.0mm
Base Unit (B) - Metric Width Dimension 190.0mm
Closure Life 1000.0
Consumer (2) - Item Quantity 1.0
Consumer (2) - Unit EA
Dimensions (L x W) 5000 mm x 25 mm
Engaged Thickness (Imperial) 226.0 mil
Flame retardant No
Hook-and-loop feature stick-on
Hook-and-loop technology Mushroom hooks
Indoor/Outdoor Indoor/Outdoor
Local Catalog ID SJ355DCFMINI
Material Number 7100297488
Maximum Operating Temperature (Celsius) 93.0
Maximum Operating Temperature (Fahrenheit) 200.0 Degree Fahrenheit
Misc Attribute Dual Lock SJ355DCF REF
Overall Length (Imperial) 5.468 yd
Overall Length (Metric) 5.0m
Overall Width (Imperial) 0.98 in
Overall Width (Imperial).10 0.98 in
Overall Width (Imperial).11 0.98 in
Overall Width (Imperial).12 0.98 in
Overall Width (Imperial).13 0.98 in
Overall Width (Imperial).14 0.98 in
Overall Width (Imperial).15 0.98 in
Overall Width (Metric) 25.0mm
Overall Width (Metric).10 25.0mm
Overall Width (Metric).11 25.0mm
Overall Width (Metric).12 25.0mm
Overall Width (Metric).13 25.0mm
Overall Width (Metric).14 25.0mm
Overall Width (Metric).15 25.0mm
Overall Width (Metric).16 25.0mm
Overall Width (Metric).17 25.0mm
Overall Width (Metric).18 25.0mm
Overall Width (Metric).19 25.0mm
Overall Width (Metric).20 25.0mm
Overall Width (Metric).21 25.0mm
Overall Width (Metric).22 25.0mm
Overall Width (Metric).23 25.0mm
Overall Width (Metric).24 25.0mm
Overall Width (Metric).25 25.0mm
Overall Width (Metric).26 25.0mm
Overall Width (Metric).27 25.0mm
Primary Liner colour Transparent
Primary Liner Thickness (Imperial) 0.08mm
Product colour Black
Product Form Roll
Product Type Fastener
Product Type.10 Fastener
Product Type.11 Fastener
Product Type.12 Fastener
Product Type.13 Fastener
Product Type.14 Fastener
Product Type.15 Fastener
Product Type.16 Fastener
Sales Unit (S) - Unit EA
Stem Density 250.0

Reviews

Be the first to submit a review

Trustpilot