3M SJ3540/25 Dual Lock Hook & Loop Tape Stick-On 45.7 m x 25 mm Black 1 pc

MPN
7100108749
Brand
3M
GTIN-14
04054596271159
Order Code
87-8990
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £425.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

3M dual lock SJ3540 is a self-adhesive, flexible pressure lock in roll form. The patented system consists of black polyolefin strips with short stem hemispherical heads. Pressing together creates a fixed but reclosable connection. Unlike conventional fixing systems such as screws or rivets, no holes are required that affect the visual appearance of the surface. The synthetic rubber adhesive is characterised by high instant adhesion and is suitable for low-energy surfaces such as PP, PE and powder-coated materials.
Type Hook & Loop Tape
Width 25.4mm
Colour Black
Maximum Temperature 50.00°C
Min. temperature -30.00°C

Reviews

Be the first to submit a review

Trustpilot