3M SJ3540/125 Dual Lock Hook & Loop Tape Stick-On 45.7 m x 12 mm Black 1 pc

MPN
SJ3540/125
Brand
3M
GTIN-14
00021200658112
Order Code
87-8989
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £216.20
10+ £210.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Ideally suited for low-energy surfaces such as PP, PE and powder-coated materials. 3M™ Dual Lock™ is a self-adhesive, flexible pressure lock in roll form. The patented system consists of black polyolefin strips with short stem hemispherical heads. Pressing together creates a fixed but reclosable connection. Unlike conventional fixing systems such as screws or rivets, no holes are required that affect the visual appearance of the surface. The synthetic rubber adhesive is characterised by high instant adhesion and is suitable for low-energy surfaces such as PP, PE and powder-coated materials.
Type Hook & Loop Tape
Width 12mm
Length 45.7m
Colour Black
Dimensions (L x W x H) 45.7 m x 12 mm x 5.7 mm
Height 5.7mm
Hook-and-loop feature stick-on
Misc Attribute Dual Lock

Reviews

Be the first to submit a review

Trustpilot