DSG Canusa 8694004951 Canuflex-Minibox PE-HB Cable Braiding Black 4mm 10m

MPN
8694004951
Brand
DSG-Canusa
EAN-13
4016138714388
Order Code
63-0279
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £10.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

This cable braiding from DSG Canusa offers maximum flexibility and excellent abrasion protection. It is suitable for use with adhesive coated heat shrink tubing.
  • Colour: Black
  • Nominal diameter 4mm
  • Stretched diameter 8mm
  • Length 10m
  • Halogen-free
  • Manufacturer's part 8694004951
Sleeve Diameter 8mm
Colour Black
Length 10m
Material Polyester
Type Braided Sleeving
Maximum Temperature +150°C
Min. temperature -50°C

Reviews

Be the first to submit a review

Trustpilot