DSG-Canusa 8610127012 DERAY® ECONBOX Heatshrink Clear 12.70mm 2:1 5m

Image Representative of Range

DSG-Canusa 8610127012 DERAY® ECONBOX Heatshrink Clear 12.70mm 2:1 5m

MPN
8610127012
Brand
DSG-Canusa
EAN-13
2050004894172
Order Code
02-5369
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

The DSG Canusa 8610127012 heatshrink is a transparent tubing with a 2:1 shrinkage ratio, reducing from 12.70 mm to 6.40 mm. This product is primarily used for insulation and protection of electrical components without adhesive bonding. Suitable for various cabling applications, it is ideal for creating a secure seal in environments requiring visual inspection.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 5m
Colour Transparent
Halogen-free No
Heatshrink features Thin-walled
Max. temperature +125°C
Min. temperature -55°C
Misc Attribute DERAY-Box
Nominal diameter (post-shrinkage) 6.40mm
Nominal inside diameter (pre-shrinkage) 12.70mm
Standards Flammability according to FMVSS302
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot