DSG Canusa 8014090000 Heat Shrink Tubing Set 6 pcs 3:1 9mm x250mm

Image Representative of Range

DSG Canusa 8014090000 Heat Shrink Tubing Set 6 pcs 3:1 9mm x250mm

MPN
8014090000
Brand
DSG-Canusa
EAN-13
4016138041705
Order Code
63-0168
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

This heat shrink tubing set from DSG Canusa has a shrink ratio of 2:1 and contains 6 tubes (2 black, 2 red, 2 blue), each 250mm in length.
  • Shrink ratio 3:1
  • Breakdown voltage 24KV/mm according to VDE 0303 part 2
  • Shrink temperature +90 to 200ºC
  • Elongation at break 500% according to IEC 60684 -2
  • Flame resistant according to UL 224
  • Colours: Black, red, blue
  • Nominal diameter (post-shrinkage): 3mm
  • Nominal diameter (pre-shrinkage): 9mm
  • Manufacturer's part 8014090000
Shrinkage Ratio 3:1
Type Heat Shrink Set
Length 250mm
Colour Red, black, blue
Maximum Temperature +135°C
Min. temperature -55°C
Shrunk Diameter 3mm
Unshrunk Diameter 9mm

Reviews

Be the first to submit a review

Trustpilot