DSG Canusa Heat Shrink Tubing Sets 3:1

DSG-Canusa Brand: DSG-Canusa

These heat shrink tubing sets from DSG Canusa have a shrink ratio of 2:1 and are available in a choice of sizes. Each assortment contains 6 tubes (2 black, 2 red, 2 blue), each 250mm in length.

  • Shrink ratio 3:1
  • Breakdown voltage 24KV/mm according to VDE 0303 part 2
  • Shrink temperature +90 to 200ºC
  • Elongation at break 500% according to IEC 60684 -2
  • Flame resistant according to UL 224
  • Colours: Black, red, blue
Description Image Product Buy Pricing (Ex VAT) Shrunk Diameter Unshrunk Diameter Shrinkage Ratio Type Length Colour Maximum Temperature Min. temperature
DSG Canusa 8014030000 Heat Shrink Tubing Set 6 pcs 3:1 3mm x250mm
DSG Canusa 8014030000 Heat Shrink Tubing Set 6 pcs 3:1 3mm x250mm
Standard range
Order code: 63-0166
MPN: 8014030000

Despatched within 4 working days - 1 in stock
2+ £3.19
Price per unit Ex VAT
1mm 3mm 3:1 Heat Shrink Set 250mm Red, black, blue +135°C -55°C
DSG Canusa 8014060000 Heat Shrink Tubing Set 6 pcs 3:1 6mm x250mm
DSG Canusa 8014060000 Heat Shrink Tubing Set 6 pcs 3:1 6mm x250mm
Standard range
Order code: 63-0167
MPN: 8014060000

Despatched within 4 working days - 12 in stock
2+ £3.37
Price per unit Ex VAT
2mm 6mm 3:1 Heat Shrink Set 250mm Red, black, blue +135°C -55°C
DSG Canusa 8014090000 Heat Shrink Tubing Set 6 pcs 3:1 9mm x250mm
DSG Canusa 8014090000 Heat Shrink Tubing Set 6 pcs 3:1 9mm x250mm
Standard range
Order code: 63-0168
MPN: 8014090000

Despatched within 4 working days - 52 in stock
2+ £3.61
Price per unit Ex VAT
3mm 9mm 3:1 Heat Shrink Set 250mm Red, black, blue +135°C -55°C

Trustpilot