DSG Canusa 1612508100 Yellow Heat Shrink Tape 2:1 80mm

Image Representative of Range

DSG Canusa 1612508100 Yellow Heat Shrink Tape 2:1 80mm

MPN
1612508100
Brand
DSG-Canusa
EAN-13
2050000664816
Order Code
63-0170
Qty Unit Price (Ex VAT)
2+ £2.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,756 in stock

This yellow heat shrink tape from DSG Canusa has a shrink ratio of 2:1.
  • Shrink ratio 2:1
  • Shrinking temperature +100 °C to +140°C
  • 20KV/mm dielectric strength as per VDE 0303 Part 2
  • Elongation at break 70 to 120% according to IEC 60684 -2
  • Tensile strength 45MPa according to IEC 60684-2
  • Colour: Yellow
  • Nominal diameter (post-shrinkage): 40mm
  • Nominal diameter (pre-shrinkage): 80mm
  • Manufacturer's part 1612508100

This heat shrink will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of heat shrink will result in a single 7-metre heat shrink being supplied, not 7 one-metre lengths.
Shrinkage Ratio 2:1
Type Battery heatshrink w/o adhesive
Length 1m
Colour Yellow
Maximum Temperature +85°C
Min. temperature -20°C
Shrunk Diameter 40mm
Unshrunk Diameter 80mm

Questions

*Question functionality currently disabled
Question by: Product code: 63-0170

Q. Its describe as tape but is this tube like fitting ie does it slide over say a 3 inch tube or wrap around it like say parcel tape

A. Hi Edith, thank you for your question. As this is a 2:1 ratio 80 to 40mm it is a tube type heat sink not a wrap around version.

Reviews

Be the first to submit a review

Trustpilot