DSG Canusa 1516002010 Transparent Heat Shrink Tubing 2:1 38mm

Image Representative of Range

DSG Canusa 1516002010 Transparent Heat Shrink Tubing 2:1 38mm

MPN
1516002010
Brand
DSG-Canusa
EAN-13
2050005145488
Order Code
63-0119
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 215 in stock

This transparent heat shrink tubing from DSG Canusa has a double wall thickness for increased stability while still allowing protected components to remain visible.
  • Shrink ratio 2:1
  • Colour: Transparent
  • Material: PVC
  • Nominal diameter (post-shrinkage): 19mm
  • Nominal diameter (pre-shrinkage): 38mm
  • Shrink temperature: +100 to +140°C
  • Manufacturer's part 1516002010

This heat shrink will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 5 metres will result in a single 5-metre strip being supplied, not 5 one-metre lengths.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 1m
Colour Transparent
Maximum Temperature +105°C
Min. temperature -40°C
Shrunk Diameter 19mm
Unshrunk Diameter 38mm

Reviews

Be the first to submit a review

Trustpilot