DSG Canusa Transparent Heat Shrink Tubing 2:1

DSG-Canusa Brand: DSG-Canusa

This transparent heat shrink tubing from DSG Canusa has a double wall thickness for increased stability while still allowing protected components to remain visible.

  • Available in a range of sizes
  • Shrink ratio 2:1
  • Colour: Transparent
  • Material: PVC
  • Shrink temperature: +100 to +140°C
This heat shrink will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 5 metres will result in a single 5-metre strip being supplied, not 5 one-metre lengths.
Description Image Product Buy Pricing (Ex VAT) Type Maximum Temperature Min. temperature Shrunk Diameter Unshrunk Diameter Nominal diameter (post-shrinkage) Shrinkage Ratio Length Colour
DSG Canusa 1513002010 Transparent Heat Shrink Tubing 2:1 19mm
DSG Canusa 1513002010 Transparent Heat Shrink Tubing 2:1 19mm
Standard range
Order code: 63-0121
MPN: 1513002010

Despatched within 4 working days - 836 in stock
10+ £0.607
Price per unit Ex VAT
Heat Shrink Tubing +105°C -40°C 9.5mm 19mm 9,5mm 2:1 1m Transparent
DSG Canusa 1516002010 Transparent Heat Shrink Tubing 2:1 38mm
DSG Canusa 1516002010 Transparent Heat Shrink Tubing 2:1 38mm
Standard range
Order code: 63-0119
MPN: 1516002010

Despatched within 4 working days - 215 in stock
5+ £1.32
Price per unit Ex VAT
Heat Shrink Tubing +105°C -40°C 19mm 38mm 2:1 1m Transparent
DSG Canusa 1517606010 Transparent Heat Shrink 2:1 48mm
DSG Canusa 1517606010 Transparent Heat Shrink 2:1 48mm
Order code: 63-0122
MPN: 1517606010
5+ £1.17
Price per unit Ex VAT
24mm 48mm 2:1 1m Transparent

Trustpilot