Dremel F0138260JA 8260 Multifunction Tool 12V Brushless, Rechargeable

Image Representative of Range

Dremel F0138260JA 8260 Multifunction Tool 12V Brushless, Rechargeable

MPN
F0138260JA
Brand
Dremel
EAN-13
8710364082681
Order Code
08-9397
Country of Origin
Mexico
View Full Product Range (6)

Discontinued


The Dremel F0138260JA multifunction tool is a versatile power tool that includes rechargeables and a charger. With its 12 V and 3 Ah capabilities, it is ideal for detailed sanding, cutting, and polishing tasks. This multi-purpose tool is perfect for DIY enthusiasts and professional craftsmen alike.
Type Multifunction tool
Supply 12V
Battery Capacity 3Ah
Charging Time 1.35h
Collet Diameter 3.2mm
Dim (L x W x H) 244 x 54 x 47 mm
Height 47mm
Idle speed 5000 - 30000 U/min
Length 244mm
Number of power packs included 1
Tool Holder Keyless chuck
Weight 590g
Width 54mm

Trustpilot