Dremel F0138240Kb 8240-3-Mb Multifunction Tool 12V Without Battery Or Charger

MPN
F0138240KB
Brand
Dremel
EAN-13
4053423843927
Order Code
16-2155
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
1+ £112.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 19/07/2026

Dremel F0138240KB is a versatile multifunction tool designed to operate at 12 volts without an included battery or charger, identified by part number 3479027. This multitool, known as the Dremel 8240-3-MB, is engineered for precise and demanding applications such as cutting, grinding, sanding, and polishing, accommodating various attachment heads to suit different tasks. Its compact, ergonomic design facilitates accessibility in confined spaces, making it ideal for intricate work in fields such as woodworking, metal fabrication, and model making. The tool's adaptability and precision make it a reliable asset for engineering professionals requiring meticulous control in detailed projects.
Type Multifunction tool
Battery Voltage 12V
Charging Time 1.05h
Dimensions (L x W) 25.4 cm x 5.4 cm
Idle speed 5000 - 35000U/min
Length 25.4cm
Product Type Multifunction tool
Weight 660g
Width 5.4cm

Reviews

Be the first to submit a review

Trustpilot