Dremel F0138240JK 8240 Multifunction Tool, 12V, Rechargeable, Case, Acc.

MPN
F0138240JK
Brand
Dremel
EAN-13
8710364082919
Order Code
08-9396
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £227.47
10+ £221.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Dremel's 8240-5/65 multifunction tool is a 12 V, 2.0 Ah multi-purpose tool, perfect for sanding, cutting, and engraving. The kit includes rechargeables, a charger, a case, and various accessories to enhance your creative projects. Ideal for DIY enthusiasts, it provides versatility and convenience with its one included power pack.
Type Multifunction tool
Supply 12V
Battery Capacity 2.0Ah
Idle speed 5000 - 35000 U/min
Number of power packs included 1
Weight 660g

Reviews

Be the first to submit a review

Trustpilot