Dremel F0138100JB 8100-1/15 7.2V LI-Ion Cordless Multitool Kit + 15 Accessories

MPN
F0138100JB
Brand
Dremel
EAN-13
8710364065714
Order Code
85-0352
Country of Origin
Mexico

Discontinued


The Dremel 8100 is the perfect all-round cordless Li-Ion multitool with the innovative EZ Twist Nose cap. With this feature there is no need for a spanner to tighten and loosen the collet. The Dremel 8100 has a powerful 7.2V motor and a Li-Ion battery pack that is fully charged in 1-hour. The Dremel 8100 is the ideal tool for users that like to carry out detailed tasks, both indoors and outdoors, such as cutting and engraving. The Dremel 8100 is the most comfortable and easy to use cordless multitool.


  • Compact and powerful 7.2V motor for optimal performance
  • Variable speed: 5000 to 30,000 rpm: more comfortable when handling and better control
  • Soft grip for reduced vibration and better grip
  • Innovative EZ Twist Nose Cap: no spanner required for changing accessories
  • Fast charging with the 1-hour charger
  • No nuisance tripping: tools don't stop after stalling
    Kit contains:
  • Dremel 8100 cordless multi-tool
  • 15 high quality Dremel accessories
  • Detailer's Grip attachment (Dremel type 577, Rapid order code 85-0437)
  • 1-hour battery charger
  • Inspiring information DVD
  • Instruction manual
  • Soft bag
  • Dremel type 8100-1/15

Which tool fits which attachments? Click HERE to find out.
Type Multipurpose tool & accessories
Application General purpose

Trustpilot