Dremel F0137760JA LITE 7760 Multifunction Tool 3.6V Li-ion, Compact Design

MPN
F0137760JA
Brand
Dremel
EAN-13
8710364081394
Order Code
08-9393
Country of Origin
Mexico
View Full Product Range (4)
Qty Unit Price (Inc VAT)
1+ £103.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 109 availableBack-order availability date - 10/06/2026

The Dremel Lite 7760-15 EU Multifunction Tool by Dremel is a compact and versatile power tool featuring a 3.6 V 2.0 Ah rechargeable design. It includes a variety of accessories suitable for tasks such as sanding, polishing, and cutting. Ideal for DIY projects, this multi-purpose tool provides convenience for hobbyists and home repair enthusiasts.
Type Multifunction tool
Supply 3.6V
Battery Capacity 2.0Ah
Charging Time 2.75h
Dim (L x W x H) 19.5 mm x 4.5 cm x 4 cm
Height 4cm
Idle speed 25000 U/min
Length 19.5mm
Weight 0.27kg
Width 4.5cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot