Dremel F0134300JB 4300-3/45 EZ Wrap Multi Tool + 3 Attachments & 45 Accessories

Order Code:

85-0529

Brand: Dremel MPN: F0134300JB EAN-13: 8710364079605

Discontinued


The Dremel 4300-3/45 kit includes the top-of-the-line Dremel 4300 with Multi Chuck accessory quick-change system. Additionally, the kit includes a 225 Flexible Shaft attachment, a 565 Cutting Guide attachment, a 678 Line & Circle Cutter attachment and 45 genuine Dremel accessories.

From sanding to grinding, and routing to cutting; this multi-tool produces the power you need for the job. Electronic feedback gives additional power when you need it, maintaining maximum performance with both soft and hard materials. You are always in perfect control of your projects, even when working at awkward angles and in tight spaces. The 360° adjustable LED light at the front of the tool allows you to clearly see everything that you're doing, even in poorly lit places.

The kit is all packed in a neatly organised case that includes a removable accessory tray and an innovative tool holder that allows easy winding up of the tool's cable - often an untidy nuisance in the tool box.


Type Multipurpose tool & accessories
Supply 230V
Application General purpose
Number of Batteries 0
Number of Pieces 48
Power Source Mains

Trustpilot