Dremel 26150225JA 225 Flexible Shaft

MPN
26150225JA
Brand
Dremel
EAN-13
8710364054992
Order Code
85-0417
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 81 despatched in 4 working days

The Dremel Flexible Shaft attaches to suitable Dremel Drills to provide precise control for detailed work and to allow access to confined spaces where a smaller drill body is required.


  • For precise, detailed work or hard to reach places
  • Comfort Grip Handpiece
  • Integrated shaft lock button
  • Length 1070mm
  • 127mm bend radius
  • Takes standard drill bits up to 4mm
  • Quick connect attaches Dremel tool in seconds
  • Contents: 1x Flexible Shaft, 1x Drive Cap, 1x quick start guide/ manual
  • Dremel type 26150225JA

Which tool fits which attachments? Click HERE to find out.
Type Flexible shaft
Application Accessory

Reviews

Just what I needed

I wanted to cut model railway tracks with my old Dremel but the diameter of it meant that I could not cut the track squarely. I bought this flexible shaft hoping that the diameter of the handle was small enough to enable square cutting. The diameter is 28mm so a 30mm cutting disc can cut squarely. The instruction on fitting the shaft were clear and I am very happy with this purchase.

Reviewed by: Mike

Trustpilot