Dremel F0134250JF 4250 Multifunction Tool 175W, 45 Accessories, 3 Attachments

Image Representative of Range

Dremel F0134250JF 4250 Multifunction Tool 175W, 45 Accessories, 3 Attachments

MPN
F0134250JF
Brand
Dremel
EAN-13
8710364082605
Order Code
08-9391
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £178.00 £153.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 234 in stock

The Dremel F0134250JF is a powerful multifunction tool with a 175 W motor, ideal for precision tasks. This versatile power tool can be used for sanding, cutting, and polishing in various DIY projects. Manufactured by Dremel, it is designed to accommodate multiple attachments for detailed craftsmanship.
Type Multifunction tool
Power 175W
Dim (L x W x H) 270 x 390 x 100 mm
Height 100mm
Idle speed 5000 - 35000 U/min
Length 270mm
Weight 0.66kg
Weight, information without accessories
Width 390mm

Reviews

Be the first to submit a review

Trustpilot