Dremel F0130940JA Series 940 Glue Gun High Temp 195°C Anti-Drip Nozzle

Image Representative of Range

Dremel F0130940JA Series 940 Glue Gun High Temp 195°C Anti-Drip Nozzle

MPN
F0130940JA
Brand
Dremel
EAN-13
8710364052400
Order Code
11-6862
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

The Dremel 940 is a hot glue gun designed for precision crafting and DIY projects. It features an 11 mm glue stick capacity and is ideal for both home and workshop use. The tool provides a reliable and efficient adhesive solution for various materials.
Type Glue Gun
Glue Stick Size 11mm
Depth 200mm
Dim (L x W) 200 mm x 45 mm
Length 200mm
Max. preheat time 300s
Melting Temperature 195°C
Operating Voltage 100 - 240 V
Output (max.) 18 g/min
Output (max.) (details) 18 g/min
Preheat time 5min
Weight 300g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot