Dremel 2615993432 9934 7.8mm Structured Tooth Tungsten Carbide Cutter Coned

MPN
2615993432
Brand
Dremel
EAN-13
8710364008575
Order Code
85-0855
Country of Origin
USA

Discontinued


These tungsten carbide cutters from Dremel have fast-cutting sharp teeth for greater material removal. They are ideal for use on a variety of materials including fibreglass, wood, plastic, rubber, laminates, particle board, soft metals and ceramic tiles.


  • Cone-shaped tip
  • Shank diameter 3.2mm
  • Working diameter 7.8mm
  • Length 40mm
  • Maximum RPM 35,000
  • Manufacturer's part 2615993432
Type Shaping tool
Application Carving & engraving

Trustpilot