Dremel 26150LM1JA Light Attachment Tool Illuminates Area for Precision Work

MPN
26150LM1JA
Brand
Dremel
EAN-13
8710364082827
Order Code
08-9355
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £11.16 £10.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Dremel 26150LM1JA is a multifunction tool known for its versatility and efficiency. Manufactured by Dremel, this power tool features a sander attachment for detailed sanding tasks. Typically used for precision work, it is ideal for hobbyists and DIY enthusiasts.
Type Multifunction tool
Dim (L x W x H) 10 mm x 5 cm x 3.2 cm
Height 3.2cm
Length 10mm
Weight 150g
Width 5cm

Reviews

Be the first to submit a review

Trustpilot